IMI Norgren Cylinder Seal Kit For Use With VDMA Profile Cylinders, Polyurethane Seal Material - PRA 182000 Series - QA/8032/00
For effective maintenance of your pneumatic cylinders, choose this complete seal kit from IMI Norgren. The pack is intended for cylinders with a 32mm bore size and contains all the O-rings, lubrication and seals necessary for complete servicing of these pneumatic parts. The seals are made of polyurethane that's durable and resistant to impact for long-term performance. This material is also self-extinguishing, so it can help reduce the spread of flames in a fire. Use this kit as an essential tool for pneumatic cylinder maintenance and overhauls in industrial settings.
Features & Benefits
Light weight of 10g for easy handling Includes grease pack for lubrication to prevent friction in moving parts Shelf life of 10 years so it's suitable for long-term storage Elastic O-rings for easy installation on pneumatic cylinders
Applications
Construction industry Material handling equipment Elevators and escalators
How do I use this seal kit?
First, you need to disassemble the cylinder using the appropriate tools. Next, carefully remove the old seals and rings, ensuring that you don't damage the seal-retaining grooves. Then, lubricate the grooves with grease and replace the old seals and rings with new ones. Finally, grease the seals and reassemble the cylinder.
Attribute
Value
Type
Service Kits
Kit Contents
Barrel Seal, Cushioning Seal, Piston Rod Seal, Piston Seal, Wear Ring