Omron PYF 14 Way 250V ac DIN Rail Relay Socket, for use with MY4IN, MY4ZIN1, MY4ZN1, MY4N, MY4ZIN1-D2, MY4IN1, MY4IN-D2,
- RS庫存編號:
- 196-6147
- Distrelec 貨號:
- 148-09-034
- 製造零件編號:
- PYF14A-N
- 製造商:
- Omron
小計(1 件)*
HK$129.00
訂單超過 HK$250.00 免費送貨
有庫存
- 181 件準備從其他地點送貨
- 加上 1,346 件從 2026年5月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$129.00 |
* 參考價格
- RS庫存編號:
- 196-6147
- Distrelec 貨號:
- 148-09-034
- 製造零件編號:
- PYF14A-N
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | MY4IN, MY4ZIN1, MY4ZN1, MY4N, MY4ZIN1-D2, MY4IN1, MY4IN-D2, MY4N-D2, MY4ZN-CR, MY4ZIN-CR, MY4ZIN-D2, MY4N-CR, MY4N1, MY4IN-CR, MY4N1-D2, MY4ZN, MY4ZIN, MY4ZN1-D2, MY4ZN-D2, MY4IN1-D2 | |
| Current | 10A | |
| Series | PYF | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, UL, RoHS, IEC | |
| Mount Type | DIN Rail | |
| Number of Contacts | 14 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With MY4IN, MY4ZIN1, MY4ZN1, MY4N, MY4ZIN1-D2, MY4IN1, MY4IN-D2, MY4N-D2, MY4ZN-CR, MY4ZIN-CR, MY4ZIN-D2, MY4N-CR, MY4N1, MY4IN-CR, MY4N1-D2, MY4ZN, MY4ZIN, MY4ZN1-D2, MY4ZN-D2, MY4IN1-D2 | ||
Current 10A | ||
Series PYF | ||
Terminal Type Screw | ||
Standards/Approvals CSA, UL, RoHS, IEC | ||
Mount Type DIN Rail | ||
Number of Contacts 14 | ||
OMRON Relay Socket, 73 (L) x 29.5 (W) x 30mm (H), Screw Terminals - PYF Series - PYF14A-N
Mount your miniature power relay in a jiffy with this OMRON relay socket. It acts as an interface between your switchgear and an electrical circuit, so there's no need to directly connect your switch to a power source. As your relay simply clips into the socket, it's a cinch to assemble. Thanks to the unit's screw terminals, wiring it to your control panel only calls for a screwdriver and you can be sure of a vibration-proof fix. This socket is designed to partner with OMRON's MY range of miniature power relays, which you can use to switch power to your telecommunications or security equipment.
Features & Benefits
• Supports surface or DIN rail mounting for versatility
• Compact dimensions of 73 (L) x 29.5 (W) x 30mm (H) to maximise space in your setup
Applications
• Automotive manufacturing
• Food and beverage industries
• Process control
• Automated assembly lines
Is this relay socket safe to handle?
Yes. For your safety, the unit includes a built-in terminal cover that helps to prevent your fingers from accidentally touching live parts.
Approvals
CE; VDE; RC; LR; CSA
相关链接
- Omron PY 14 Way 250V ac PCB Relay Socket MY4IN-D2 MY4ZIN-D2 MY4N-D2,
- Omron PYF 8 Way 250V ac DIN Rail Relay Socket, for use with MY Series General Purpose Relay
- Omron PYF 14 Way 250V ac DIN Rail Relay Socket H3YN Series Timer
- Omron PYF 8 Way 250V ac DIN Rail Relay Socket H3YN Series Timer
- Omron PYF 250V ac DIN Rail Relay Socket, for use with MY3 Series
- Omron 14 Way 250V ac DIN Rail Relay Socket MY2N1 MY2N MY2N-CR
- Omron 8 Way 250V ac DIN Rail Relay Socket MY2N1 MY2IN-CR MY2IN
- Omron PYFjjS 2 Way 250V ac DIN Rail Relay Socket, for use with PYF Series Screwless Clamp Terminal Socket