RS PRO Type Type J Washer Thermocouple 2 m Length, 8 mm Diameter → 350 °C Max
- RS庫存編號:
- 200-0612
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$168.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 36 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$168.80 |
| 5 + | HK$138.90 |
* 參考價格
- RS庫存編號:
- 200-0612
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thermocouple Type | Type J | |
| Product Type | Washer Thermocouple | |
| Probe Diameter | 8mm | |
| Probe Length | 2m | |
| Probe Material | Copper | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Tail Wire | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thermocouple Type Type J | ||
Product Type Washer Thermocouple | ||
Probe Diameter 8mm | ||
Probe Length 2m | ||
Probe Material Copper | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Tail Wire | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO Grounded Junction Washer Thermocouple, Type J
Introducing the range of RS PRO Brake Pad Thermocouples, designed for low profile surface temperature measurement. They have been designed with a grounded sensing junction and a tin-plated copper washer for fast and accurate response and measurement, as well as include a 2 m fibreglass insulated, stainless steel overbraid cable that is attached to the stainless-steel thermocouple tip using a high temperature, ceramic-based sealant for optimum reliability.
Features and Benefits:
Applications:
Washer Thermocouple sensors are ideally suited for measuring surface temperatures, especially in applications where low-profile methods of temperature detection is required. They are most commonly used in:
What other thermocouples are included in this range?
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot junction, also known as the measuring junction, is connected to the body whose temperature is going to be measured, while the cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.
What is a Surface Thermocouple?
This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples, the exposed welded wire junction is housed in a magnet, adhesive patch, washer or bolt which provides a true surface contact. These thermocouple sensors are easy to install and use, the washer at the end of the sensor is simply positioned under a bolt or a rivet
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Washer Thermocouple Type Type J Washer Thermocouple 2 m Length, 5 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type Type J Washer Thermocouple 2 m Length, 8 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type Type J Washer Thermocouple 2 m Length, 4 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type Type J Washer Thermocouple 2 m Length, 3.5 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type Type J Washer Thermocouple 2 m Length, 10 mm Diameter → 350 °C Max
- RS PRO Type Type J Washer Thermocouple 2 m Length, 10 mm Diameter → 350 °C Max
- RS PRO Type Type J Washer Thermocouple 2 m Length, 5 mm Diameter → 350 °C Max
- RS PRO Type Type J Washer Thermocouple 2 m Length, 3.5 mm Diameter → 350 °C Max