PREVOST 213 l/sec. G 1 1/2 Water Separator
- RS庫存編號:
- 218-1007
- 製造零件編號:
- SPC 770
- 製造商:
- PREVOST
1 現貨庫存,可於3工作日發貨。
單價 个
HK$2,955.96
單位 | 每單位 |
---|---|
1 + | HK$2,955.96 |
- RS庫存編號:
- 218-1007
- 製造零件編號:
- SPC 770
- 製造商:
- PREVOST
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- SI
產品詳細資訊
The PREVOST cyclone water separator with float drain is made up of anodised aluminium. It is also equipped with automatic float drain.
It is cost-effective and dependable operation
It works on temperature between +1°C to +65°C
It works on temperature between +1°C to +65°C
Note
Compatible with 218-1009
規格
Attribute | Value |
---|---|
Port Connection | G 1 1/2 |
Typical Flow | 213 l/sec. |
Manufacturer Series | SPC |
Typical Flow Rated At | 16bar |
Port Connection Thread Size | 1.5 |