Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWG
- RS庫存編號:
- 220-2810
- 製造零件編號:
- CF10PC10RF
- 製造商:
- Souriau Sunbank by Eaton
可供預購。
單價 个(每托盘 100 )
HK$29.761
單位 | 每單位 | 每包* |
---|---|---|
100 - 100 | HK$29.761 | HK$2,976.10 |
200 - 200 | HK$29.106 | HK$2,910.60 |
300 + | HK$28.481 | HK$2,848.10 |
* 參考價格
- RS庫存編號:
- 220-2810
- 製造零件編號:
- CF10PC10RF
- 製造商:
- Souriau Sunbank by Eaton
不相容
- COO (Country of Origin):
- FR
Crimp Contacts
Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with Die Set stock no. 158-8955 (for 1.6mm contacts only)
Souriau Pin Contact
The Souriau CL series male pin contact has a contact size of 20 and wire size ranging between 20AWG and 22AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with the clipper series connectors.
Clipper series
Plastic industrial connectors provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety, the connectors are designed to be scoop proof. They can be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available using 1mm contacts.
Clipper series
Plastic industrial connectors provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety, the connectors are designed to be scoop proof. They can be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available using 1mm contacts.
Features and Benefits
Current rating is 5A
Cable mount
Crimp termination
Operating temperature ranging between -400C and 1250C
Cable mount
Crimp termination
Operating temperature ranging between -400C and 1250C
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 20 |
Wire Size | 22 → 20 AWG |
Termination Method | Crimp |
Series | CL |
For Use With | Clipper Series Connectors |
Current Rating | 5A |
Contact Type | Signal |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |