- RS庫存編號:
- 225-9131
- 製造零件編號:
- 44.746.202
- 製造商:
- EAO
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 225-9131
- 製造零件編號:
- 44.746.202
- 製造商:
- EAO
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Flush Actuator-Illuminated
Note
All these 22mm devices can be mounted in 30mm holes using a flush adaptor available separately in this range. Not supplied with lamps, please order seperately
Standards
IEC 947-5-1 and EN 60-947-5-1.
EAO Series 44, 22mm Range
All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.
規格
Attribute | Value |
---|---|
Series | EAO 44 |
Cutout Diameter | 22.5mm |
Push Button Colour | Red |
Push Button Shape | Round |
Push Button Actuation | Momentary |
Push Button Style | Round |
IP Rating | IP65 |