The Metrix HX0095 is a 1000V adapter, to be used on SCOPIX oscilloscopes. When connecting the HX0095 to the SCOPIX, safety information is displayed. This information may be different if other Probix accessories are connected. For more information, refer to the SCOPIX users manual.
Use conditions Altitude < 2000 m, indoors Operating temperature -10° C to +55° C Attenuation coefficient 1/2 Impedance 2 MΩ