RS PRO Circular Connector, 4 Contacts, Rear, 13 mm Connector, Socket, Female, IP68, SP13 Series
- RS庫存編號:
- 233-8239
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$64.44
訂單超過 HK$250.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$64.44 |
| 10 - 49 | HK$62.89 |
| 50 + | HK$51.77 |
* 參考價格
- RS庫存編號:
- 233-8239
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Rear | |
| Connector Size | 13 mm | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | SP13 | |
| Orientation | Straight | |
| Voltage | 200V | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Rear | ||
Connector Size 13 mm | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SP13 | ||
Orientation Straight | ||
Voltage 200V | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Circular Panel Mount Connector
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a threaded interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP68 rated and made with Nylon 66 and PC material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Circular Connector Rear Socket IP68, SP13 Series
- RS PRO Circular Connector Rear Socket IP68, SP13 Series
- RS PRO Circular Connector Rear Socket IP68, SP13 Series
- RS PRO Circular Connector Rear Socket IP68, SP13 Series
- RS PRO Circular Connector Rear Socket IP68, SP13 Series
- RS PRO Circular Connector Rear Socket IP68, SP13 Series
- RS PRO Circular Connector Rear Socket IP68, SP13 Series
- RS PRO Circular Connector Rear Socket IP68, SP13 Series