Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 4, EU 37 AS/NZS 2210.3:2009, CSA, ISO 20345:2011
- RS庫存編號:
- 234-8014
- 製造零件編號:
- XAN3P/9180AP132/37
- 製造商:
- Bekina
小計(1 套)*
HK$557.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 + | HK$557.10 |
* 參考價格
- RS庫存編號:
- 234-8014
- 製造零件編號:
- XAN3P/9180AP132/37
- 製造商:
- Bekina
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bekina | |
| Series | Steplite X | |
| Product Type | Safety Wellington | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Safety Toe Type | Steel | |
| Midsole Material | Polyurethane | |
| Size US | 5 | |
| Resistance Features | Chemical Resistant, Compression Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Upper Material | Polyurethane | |
| Standards/Approvals | AS/NZS 2210.3:2009, CSA, ISO 20345:2011 | |
| 選取全部 | ||
|---|---|---|
品牌 Bekina | ||
Series Steplite X | ||
Product Type Safety Wellington | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Safety Toe Type Steel | ||
Midsole Material Polyurethane | ||
Size US 5 | ||
Resistance Features Chemical Resistant, Compression Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Upper Material Polyurethane | ||
Standards/Approvals AS/NZS 2210.3:2009, CSA, ISO 20345:2011 | ||
豁免
- COO (Country of Origin):
- BE
The Bekina New Steplite X Solidgrip PU Wellingtons S4 CI SRC features an extra high steel toecap so it can work with sharp tools or heavy machinery knowing well-protected, a moisture-absorbing ergonomic footbed so feet stay dry, offers excellent grip on the most slippery surfaces (SRC approved) and insulates to -30°c. Ideal for use in the food industry and agricultural industry.
PU coating on tricot
Tear strength - 6,7 N/mm
knitted or welded seams
相关链接
- Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 8 ISO 20345:2011, CSA
- Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 9 CSA, AS/NZS 2210.3:2009
- Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 6 CSA, AS/NZS 2210.3:2009
- Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 11 CSA, ISO 20345:2011
- Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 10 CSA, ISO 20345:2011
- Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 5 CSA, AS/NZS 2210.3:2009
- Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 7 CSA, ISO 20345:2011
- Bekina Steplite X Blue EU 37 ISO 20345:2011 AS/NZS 2210.3:2009