The Tektronix test lead kit is with interchangeable plug-in accessories. This kit is intended for use with instruments that use safety input connectors. Finger guards and shrouded banana plugs help minimize the chance of making contact with live circuitry. The plug-in tips are interchangeable and you can use them in any combination.
Test lead length: 36 in. (91.4 cm) Wire 18 AWG Phone tip diameter 0.060 in. (1.52 mm) Insulation resistance 5 kV minimum Current rating 15 A minimum
Attribute
Value
Kit Contents
Hooks, Miniature Alligator Clips With Boots, Phone Tips, Spade Lugs, Standard Banana Plugs, Test Leads