A dedicated tool kit for the EAO 31 Series of illuminated push button switches and indicators. The EAO 31 Series tool kit consists of two tools that help with installation or maintenance; a lens remover and a filament lamp insert/extraction tool.
Note
For the EAO 31 series of push button switches see stock number 749-2605 typically. For the EAO 31 series of indicators see stock number 248-5368 typically. For the EAO 31 series of lenses see stock number 749-2611 typically. For a suitable filament lamp see stock number 655-9211 typically. For a suitable white single chip LED see stock number 225-997 typically.
Caution
When replacing the lamp the switch may become actuated.
Replacing burnt-out lamp bulbs is a piece of cake with this push button tool kit from EAO. It comes with a lens remover that snatches up your light covers in a flash. Once the button head is removed, you can use the lamp remover to remove the lighting element. From there, replacing the bulb and putting your panel back together is a cinch. This kit is designed to work with the 31 series of illuminated control panel components, making it a versatile choice.
Tools can be used for installation as well as removal for versatility Lens remover weighs just 0.011kg for ease of operation
Applications
Manufacturing facilities Control equipment Construction plants
What type of lenses can be removed with this kit?
This kit lets you pull apart standard front bezel buttons that are common on control panels. If you need to remove overhanging lenses, you'll need a different push button lens remover (903-9296). Alternatively, you can upgrade and get the 5-piece tool kit (219-5481)to maintain more button types at once.