- RS庫存編號:
- 248-9289
- 製造零件編號:
- 1615VD10-35-100
- 製造商:
- FIBET
當前暫無庫存,可於2024/6/14發貨,3 工作日送達。
已增加
單價 个(每托盘 100 )
HK$30.72
單位 | Per unit | Per Pack* |
100 + | HK$30.72 | HK$3,072.00 |
* 參考價格 |
- RS庫存編號:
- 248-9289
- 製造零件編號:
- 1615VD10-35-100
- 製造商:
- FIBET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The FIBET's male/female Bobbin type VD products suitable for use on any application in need of vibration isolation where a Male/Female thread is required. The Male/Female range is available in various sizes between 8 - 100mm, and can accept loads up to 2,300 daN (approx. 2,345kg).
Natural Rubber NR
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance: +/- 20%
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance: +/- 20%
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M4 |
Diameter | 16mm |