- RS庫存編號:
- 248-9292
- 製造零件編號:
- 1615VD10-60-50
- 製造商:
- FIBET
當前暫無庫存,可於2024/6/17發貨,3 工作日送達。
已增加
單價 个(每托盘 50 )
HK$31.441
單位 | Per unit | Per Pack* |
50 + | HK$31.441 | HK$1,572.05 |
* 參考價格 |
- RS庫存編號:
- 248-9292
- 製造零件編號:
- 1615VD10-60-50
- 製造商:
- FIBET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The FIBET's male/female Bobbin type VD products suitable for use on any application in need of vibration isolation where a Male/Female thread is required. The Male/Female range is available in various sizes between 8 - 100mm, and can accept loads up to 2,300 daN (approx. 2,345kg).
Natural Rubber NR
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance: +/- 20%
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance: +/- 20%
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M4 |
Diameter | 16mm |