- RS庫存編號:
- 248-9305
- 製造零件編號:
- 3017DE08-60-100
- 製造商:
- FIBET
當前暫無庫存,可於2024/6/11發貨,3 工作日送達。
已增加
單價 个(每托盘 100 )
HK$27.393
單位 | Per unit | Per Pack* |
100 + | HK$27.393 | HK$2,739.30 |
* 參考價格 |
- RS庫存編號:
- 248-9305
- 製造零件編號:
- 3017DE08-60-100
- 製造商:
- FIBET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The FIBET's female cylindrical buffers type DE products are designed to prevent shocks and overloading, thanks to their progressive absorption. They are used in a wide range of applications whether it be to soften or cushion the contact between two adjacent parts, for use as feet to prevent vibration passing through, or even to prevent marking that would otherwise occur.
Accept loads up to 3,200 daN
Stiffness tolerance upto +/- 20 %
Zinc plated in accordance with CE Standards
Stiffness tolerance upto +/- 20 %
Zinc plated in accordance with CE Standards
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |