- RS庫存編號:
- 263-7008
- 製造零件編號:
- L 24 II window
- 製造商:
- Fibox
- RS庫存編號:
- 263-7008
- 製造零件編號:
- L 24 II window
- 製造商:
- Fibox
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Polycarbonate Inspection Window
IP65
Inspection windows allow viewing or adjusting of components mounted inside any enclosure without opening the door or removing the lid. Suitable for steel, aluminium or thermoplastic enclosures and panels
Panel thickness up to 5mm
Temperature rating -50°C to +115°C
Inspection windows allow viewing or adjusting of components mounted inside any enclosure without opening the door or removing the lid. Suitable for steel, aluminium or thermoplastic enclosures and panels
Panel thickness up to 5mm
Temperature rating -50°C to +115°C
規格
Attribute | Value |
---|---|
Length | 248mm |
Width | 26mm |
Height | 218mm |
Material | Polycarbonate |
Colour | Grey |
For Use With | 24 Module Enclosure |
IP Rating | IP65 |