- RS庫存編號:
- 268-1240
- 製造零件編號:
- FFBNS2044.3842
- 製造商:
- FIBET
- RS庫存編號:
- 268-1240
- 製造零件編號:
- FFBNS2044.3842
- 製造商:
- FIBET
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
The FIBET FBNS bush is designed to eliminate high frequencies while supporting significant loads under operation. It is manufactured with the rubber bonded to the inner bush and then assembled into the outer bush, which facilitates slight differences in the movement of the inner and outer bush.
Semi bonded
規格
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 44mm |
Outer Length | 42mm |
Inner Length | 38mm |