Achieve accurate measurements with this RS PRO depth gauge. This handheld device is used to determine the depth of a particular feature or object. This depth gauge, specifically, utilises the metric system of measurement, which includes units like millimetres (mm) or centimetres (cm) to quantify depth.
Features and Benefits
Analogue display type
Metric
Hardened steel material
Maximum measurement of 150 mm
Weight of 47 g
Specification
Base measurement: 56 mm wide x 3.5 mm thick
Top surface: 25 mm wide x 3.5 mm thick
Blade width: 5.2 mm x 1mm
Depth rule graduated both sides
Front face graduated in 1mm steps
Rear face graduated in 1mm steps
Squareness accuracy of Rule to Base: 90˚ ±15 min
You May Also Need
RS PRO 150 mm Imperial, Metric Depth Gauge – RS stock no: 274-1082