- RS庫存編號:
- 279-0910
- 製造商:
- RS PRO
12 現貨庫存,可於3工作日發貨。
單價 个
HK$411.30
單位 | 每單位 |
---|---|
1 + | HK$411.30 |
- RS庫存編號:
- 279-0910
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Bulkhead Light, 12, 15, 18, 22W - Power Selectable CCT3 With Emergency, 220-240V
Illuminate your space in style with the RS PRO Bulkhead Light. Dont settle for dull commercial settings, aim for elegance with this sleek LED light. With CCT3 adjustability and 3 hour Emergency duration, you can easily switch between warm white, natural white, and cool white lighting to set the perfect ambience. From bathrooms to corridors, this durable and functional bulkhead light is the ideal choice for a quick and easy installation. Upgrade your lighting and retrofit your space with this modern lighting solution.
Features and Benefits
- Bulkhead LED lighting
- Power and CCT adjustable via switches on LED Tray3
- 3 Hr Emergency duration and 1W LiFeP04 battery
- Made from flame retardant polycarbonate
- Impact resistance, tamper proof housing
- Surface mounting
- Ideal for retrofitting and covering 2D style ceiling fittings
- Easy and quick installation with a hinged gear tray, allowing for a simplified installation
- Plug-and-play components - for easy replacement of parts
- Supplied with tamper-proof screws
Specification
- Size: 320 mm
- 12-15-18-22W
- 200-240V
- 1200 LM to 2640 LM
- CCT Switchable (3000K/4000K/6000K)
- 3hr Emergency
- Integrated driver
- IP65 rating
You May Also Need
- RS PRO Chrome Bezel, RS stock no: 279-0912
Applications
- Bathrooms
- Hotels
- Offices
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Circular |
Wattage | 12 → 22 W |
Voltage Rating | 240 V |
Luminosity | 1200 - 2200 lm |
Lamp Type | LED |
Lamp Supplied | Yes |
IP Rating | IP65 |
Diameter | 320mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20°C to +50°C |
Case Material | Polycarbonate |
Maximum Operating Temperature | +50°C |