- RS庫存編號:
- 354-3803
- 製造零件編號:
- JW-M11RKK
- 製造商:
- NKK
此產品已停售
- RS庫存編號:
- 354-3803
- 製造零件編號:
- JW-M11RKK
- 製造商:
- NKK
法例與合規
產品詳細資訊
Nihon Kaiheiki Ind. Co. Range
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | Latching |
Panel Cut Out Width | 15.4mm |
Panel Cut Out Height | 24mm |
Contact Current Rating | 10 A @ 125/250 V ac |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 24 x 15.4mm |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Plated Silver Alloy |
Case Material | Melamine |
Maximum Operating Temperature | +85°C |
Mechanical Life | 25000Operations |
Operating Temperature Range | -25 → +85°C |
Contact Resistance | 10mΩ |