- RS庫存編號:
- 373-0142
- 製造零件編號:
- VCB100
- 製造商:
- S2Ceb-Groupe Cae
此產品已停售
- RS庫存編號:
- 373-0142
- 製造零件編號:
- VCB100
- 製造商:
- S2Ceb-Groupe Cae
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
VCB100 coaxial cable
Coaxial cable, used for long length applications.
Better electrical performance than KX8.
Made up of a flexible, multi-strand core with a cross section of 0.89 mm2 (7 x 0.40 mm), a dielectric and double screening of aluminium tape + tinned copper braid.
Better electrical performance than KX8.
Made up of a flexible, multi-strand core with a cross section of 0.89 mm2 (7 x 0.40 mm), a dielectric and double screening of aluminium tape + tinned copper braid.
規格
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | VCB100 |
Outer Diameter | 6.95mm |
Characteristic Impedance | 75 Ω |
Attenuation | 2.3 dB/100m @ 10MHz, 23 dB/100m @ 1GHz, 40.5 dB/100m @ 3GHz, 6.5 dB/100m @ 100MHz |
Length | 100m |
Sheath Colour | Green |
Conductor Strand Type | Stranded |
Standards Met | Euroclass Eca |
Minimum Operating Temperature | -15°C |
Velocity ratio | 80% |
Insulation Material | PE |
Shielding | Aluminium Coated Foil, Tinned Copper Braid |
Sheath Material | Polyvinyl Chloride PVC |
Number of Strands | 7 |
Operating Temperature Range | -30 → +70 °C |
Conductor Material | Bare Copper |
Size of Strands | 0.4 mm |
Core Strands | 7/0.4 mm |
Maximum Operating Temperature | +80°C |
Series | S2CEB |