- RS庫存編號:
- 373-0158
- 製造零件編號:
- MC05
- 製造商:
- S2Ceb-Groupe Cae
此產品已停售
- RS庫存編號:
- 373-0158
- 製造零件編號:
- MC05
- 製造商:
- S2Ceb-Groupe Cae
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
5-strand coaxial cable
75 Ω 5-strand coaxial cable for VGA and S-VGA applications.
The five coaxial cables (RG 179B/U type) that make up this cable are identical and consist of a Ø 0.4 mm single-strand core, a polypropylene dielectric and a tin-plated copper shielding braid.
The five coaxial cables (RG 179B/U type) that make up this cable are identical and consist of a Ø 0.4 mm single-strand core, a polypropylene dielectric and a tin-plated copper shielding braid.
規格
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG179B/U |
Outer Diameter | 10mm |
Characteristic Impedance | 75 Ω |
Attenuation | 15.3 dB/100m @ 50MHz, 22 dB/100m @ 100MHz, 6.6 dB/100m @ 10MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Number of Strands | 1 |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | PE |
Velocity ratio | 80% |
Minimum Operating Temperature | -30°C |
Core Strands | 1/0.4 mm |
Size of Strands | 0.4 mm |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85 °C |