可享批量折扣
小計(1 件)*
HK$538.60
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$538.60 |
| 5 - 9 | HK$517.00 |
| 10 + | HK$495.60 |
* 參考價格
- RS庫存編號:
- 405-8895
- 製造零件編號:
- 52103070+53112070
- 製造商:
- Lapp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M63 | |
| 選取全部 | ||
|---|---|---|
品牌 Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M63 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Locknut Included, 73.5mm OD - SKINTOP Series - 52103070+53112070
Need to protect electrical connections in your industrial equipment? Use this LAPP cable gland. It has an IP69 rating, meaning it's protected against dust and hot pressurised water jets, so you can use it safely in demanding environments. By holding connections inside its rigid metal body, it secures them against impact and offers strain relief to cables, minimising wear caused by movement and twisting. As the gland screws simply onto a mounting surface and comes with a locknut, you can be sure of a firm fit.
• Compatible with 34 to 45mm cables for wide compatibility
• UV-resistant for use in outdoor applications
• Robust nickel-plated brass body resists corrosion for durability in damp environments
Applications
• Outdoor electrical installations
• Food production
• Offshore and marine industries
Do I need special tools to assemble this cable gland and locknut?
No, you can assemble the unit with just a spanner, so installation is quick and simple.
Lapp Round Top Cable Gland, IP69
From Lapp, this Skintop MS-M series cable gland is a versatile solution in cable management. Able to be used in panels, junction boxes and machine housing, the cable gland has a simple screw-on-action for easy cable feeding through pre-drilled bore holes.
With an innovative double lamella gasket, the cable gland allows easy assembly of cables with larger diameters, and offers optimum strain relief.
The Skintop MS-M cable gland has a robust nickel plated brass construction that ensures excellent mechanical resistance and environmental sealing. It also features protection against acid and chemicals, meaning it is suitable for specialist applications. Finally, its resistance to corrosion and temperature ensures a low maintenance cable management solution in many environments.
Features and Benefits
• Double Lamella Gasket
• IP69 Protection
• Acid Resistance
• Chemical Resistance
• Temperature and Corrosion Resistance
• Operating Temperature Dynamic -25°C up to + 100°C
• Operating Temperature Fixed -40°C to +100°C
Applications
This cable gland is ideal for use in applications where chemical resistance is a concern, such as;
• Chemical Industry
• Plant Engineering
• Automation and Control Equipment
Environment
This cable gland is rated for IP69, which means it has excellent resistance to particle and liquid ingress. As well as being suitable for most harsh and outdoor environments, the gland is also suitable for industrial clean downs with high pressure water jets and hot water.
Standards
EN 50262
Supplied with
Lock nut
相关链接
- Lapp SKINTOP Series Cable Gland
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m