- RS庫存編號:
- 425-5254
- 製造商:
- RS PRO
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 425-5254
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO, DC Motor Controller, Potentiometer Control, 110 → 120 V ac, 220 → 240 V ac, 4 A, Box Mount
This RS PRO 750 W reversing DC motor controller is an efficient small-power and low-voltage device that controls the speed of permanent-magnet and shunt-wound DC motors. It allows you to monitor and rate machine performance so you can manage motor speed while saving energy.
This motor controller is multi-directional, so it's able to work in both forward and reverse modes. Trimmer potentiometers on the controller's printed circuit board (PCB) mean you can easily preset minimum and maximum speeds. As part of the trusted RS PRO range, this product has been thoroughly tested. It's built to be durable and includes a sturdy enclosure to protect the device itself. A feedback signal from the armature enables the motor speed to be kept constant, ensuring that your device works as efficiently as possible.
This motor controller's speed regulation and multi-directionality make it particularly useful in many production and manufacturing applications. You'll find these controllers used for medical devices and in industrial automation.
This motor controller is multi-directional, so it's able to work in both forward and reverse modes. Trimmer potentiometers on the controller's printed circuit board (PCB) mean you can easily preset minimum and maximum speeds. As part of the trusted RS PRO range, this product has been thoroughly tested. It's built to be durable and includes a sturdy enclosure to protect the device itself. A feedback signal from the armature enables the motor speed to be kept constant, ensuring that your device works as efficiently as possible.
This motor controller's speed regulation and multi-directionality make it particularly useful in many production and manufacturing applications. You'll find these controllers used for medical devices and in industrial automation.
Features and Benefits
Supply voltage of 110 to 120 V AC, 220 to 240 V AC
Current rating of 4 A
Voltage rating of 200 V DC
Compatible with permanent-magnet and shunt-wound motor types
Input control via potentiometer
Sheet metal enclosure with a red mounting box
Current rating of 4 A
Voltage rating of 200 V DC
Compatible with permanent-magnet and shunt-wound motor types
Input control via potentiometer
Sheet metal enclosure with a red mounting box
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
規格
Attribute | Value |
---|---|
Supply Voltage | 110 → 120 V ac, 220 → 240 V ac |
Current Rating | 4 A |
Voltage Rating | 200 V dc |