For control or isolation of fluids in process and instrumentation applications Pressure rating 6000 psig (414 bar) Operating temperature range –65 to +350°C Fracture resistant handles with directional flow indicator Body material ASTM A 351 Grade CF3M Micro finished free floating stainless steel 316 ball providing seat wear compensation PTFE packing and seals with PCTFE seat Low operating torque Panel mountable
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.