服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
TVS Diodes
STMicroelectronics SMBJ58A, Uni-Directional TVS Diode, 600W, 2-Pin SMB
RS庫存編號:
486-5154
製造零件編號:
SMBJ58A
製造商:
STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有TVS Diodes
此產品已停售
RS庫存編號:
486-5154
製造零件編號:
SMBJ58A
製造商:
STMicroelectronics
法例與合規
產品詳細資訊
規格
不適用
符合聲明
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, STMicroelectronics
Attribute
Value
Diode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
121V
Minimum Breakdown Voltage
64.4V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
58V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
33A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Test Current
1mA
Height
2.45mm
Maximum Reverse Leakage Current
200nA
Width
3.95mm
Length
4.6mm