ifm electronic, LR Series Conductive Level Probe for Use with Level Sensor
- RS庫存編號:
- 488-043
- Distrelec 貨號:
- 304-21-753
- 製造零件編號:
- E43205
- 製造商:
- ifm electronic
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$390.90
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$390.90 |
| 5 - 9 | HK$378.40 |
| 10 + | HK$372.20 |
* 參考價格
- RS庫存編號:
- 488-043
- Distrelec 貨號:
- 304-21-753
- 製造零件編號:
- E43205
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Product Type | Sensor Reflector | |
| Accessory Type | Conductive Level Probe | |
| For Use With | Level Sensor | |
| Series | LR | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Product Type Sensor Reflector | ||
Accessory Type Conductive Level Probe | ||
For Use With Level Sensor | ||
Series LR | ||
Standards/Approvals No | ||
豁免
LR Series - Level Sensors
Fill level monitoring by means of guided microwaves
Updated display of the current fill level
Programmable hysteresis and window function
Simple operation via the user menu
The length of the sensor probe can be shortened as desired
Available probes 228 mm (RS order no. 488-047) or 688 mm (RS order no.: 488-043)
Available flange plate (RS order no.: 488-081)
Recommended media
Water-based cooling lubricants
Water/water-like media
Do not use for
Oils, grease
Granulates
Bulk solids
Acids, bases
Foodstuffs and electroplating
Approvals
CE
相关链接
- ifm electronic RoHS Standard
- ifm electronic RoHS, DIN 11866 H3 Standard
- ifm electronic RoHS, DIN 11866 H3 Standard
- ifm electronic LR Series Continuous Level Sensor Level Sensor NO-Rated
- ifm electronic LR Series Continuous Level Sensor Level Sensor NO-Rated Polybutylene
- ifm electronic, E433 Series Probe for Use with Level Sensor
- ifm electronic LR Series Sensor Level Sensor Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor NO-Rated Housing Stainless