- RS庫存編號:
- 512-500
- 製造商:
- RS PRO
- RS庫存編號:
- 512-500
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
RS PRO Interchangeable Filter Elements
RS PRO filter elements are essential accessories for ensuring cleanliness in your hydraulic systems. These filter elements are designed to extend the life of your components and reduce the need for maintenance. Our filter elements are available in different diameters to meet your requirements and they can be interchangeable with leading brands of hydraulic filter elements.
Features and Benefits
- Multi Pass Tested to ISO 16889 Beta ratio 200
- Manufactured in accordance with all international standards
- Inorganic fibre element
- NBR filter
- Temperature range: -10 to +100°C
10 μm Overall Length Variants
20 μm, Overall Length Variants
Filter Elements
規格
Attribute | Value |
---|---|
Overall Length | 115mm |
Filtration Size | 10µm |
Overall Diameter | 49.5mm |
Maximum Flow Rate | 401L/min |
Manufacturer Series | SP |
Maximum Operating Pressure | 420 bar |