- RS庫存編號:
- 516-9514
- 製造零件編號:
- HFX951-0833C
- 製造商:
- Hakko
此產品已停售
- RS庫存編號:
- 516-9514
- 製造零件編號:
- HFX951-0833C
- 製造商:
- Hakko
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
FX-951 Digital Soldering Station
Digital soldering station with space saving vertical design housing
Ideally suited to lead free soldering processes
Composite design tip ensures temperature accuracy and excellent thermal recovery
Features selectable sleep function to prolong tip life and an energy saving automatic shut off function
Temperature range from 200 to 450°C
ESD safe by design
Available with either BS1363 type or Aus/NZ mains plug
Ideally suited to lead free soldering processes
Composite design tip ensures temperature accuracy and excellent thermal recovery
Features selectable sleep function to prolong tip life and an energy saving automatic shut off function
Temperature range from 200 to 450°C
ESD safe by design
Available with either BS1363 type or Aus/NZ mains plug
Note
Stations do not include tips which should be ordered separately, see FX-950 for range.
Supplied with
FM-2028 Soldering Iron, Heat resistant pad, and Iron holder
Soldering - Hakko
規格
Attribute | Value |
---|---|
Input Voltage | 120V |