- RS庫存編號:
- 529-4468
- 製造零件編號:
- FL/RL/W/D/S
- 製造商:
- Eaton
- RS庫存編號:
- 529-4468
- 製造零件編號:
- FL/RL/W/D/S
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Eaton Sounder-Beacon Combination, Red Lens, ABS Housing - FL/RL/W/D/S
For space-efficient signalling in your workplace, install this sounder-beacon combination from Eaton. It generates a flashing light to display alerts while sounding the alarm, so you don't need two separate components for the job. Thanks to its bright xenon bulb, it's an ideal choice for use in large industrial premises such as factories or warehouses. Robust ABS housing resists abrasion, impacts and corrosion for longevity in challenging environments. This product's wall-mounting style makes it a cinch to install at any height for maximum visibility.
Features and Benefits
• 101dB sound output at 1m gets your attention even in loud surroundings
• Three alarm tones let you customise alerts to suit your environment
• Volume control feature so you can adjust the settings according to your needs
• Wide supply voltage range between 18 and 24V DC, so it's compatible with standard power supplies
• Three alarm tones let you customise alerts to suit your environment
• Volume control feature so you can adjust the settings according to your needs
• Wide supply voltage range between 18 and 24V DC, so it's compatible with standard power supplies
Can I use this product in harsh industrial conditions?
Yes. This product operates in a broad temperature range between -10°C and +55°C, so it's suitable for harsh industrial conditions.
Is this sounder beacon protected from debris?
IP54 rated
CE certified
CE certified
The unit has an IP65 rating, meaning it's completely dust-tight and resists low-pressure water jets from all directions.
Note
Eaton formerly known as Fulleon
規格
Attribute | Value |
---|---|
Supply Voltage | 18 → 28 V dc |
Lens Colour | Red |
Mounting Style | Surface Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 101dB |
Series | Eaton Fulleon |
Bulb Type | Xenon |
Housing Colour | White |
Maximum Decibel | 101dB |
IP Rating | IP57, IP65 |
Number Of Tones | 3 |
Special Features | EN54-3 |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Housing Material | ABS |