- RS庫存編號:
- 600-7827
- 製造零件編號:
- LCC-044-H200-55
- 製造商:
- E-TEC
此產品已停售
- RS庫存編號:
- 600-7827
- 製造零件編號:
- LCC-044-H200-55
- 製造商:
- E-TEC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
LCC Sockets for surface-mounted soldering
LCC enclosure production sockets compliant with JEDEC Type C standard.
Feature SMT output
Cut-out body for testing soldering.
Each socket is supplied with a retention clip.
Contacts in gold-plated beryllium copper over nickel.
Diagonal slots for removal of the component using the extraction tool stock no.
104-4310.
Feature SMT output
Cut-out body for testing soldering.
Each socket is supplied with a retention clip.
Contacts in gold-plated beryllium copper over nickel.
Diagonal slots for removal of the component using the extraction tool stock no.
104-4310.
規格
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 44 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Current Rating | 1A |
Termination Method | Solder |
Housing Material | Polymer |