- RS庫存編號:
- 611-8365
- 製造零件編號:
- iTOOLS/CD/3000CK/STD
- 製造商:
- Eurotherm
此產品已停售
- RS庫存編號:
- 611-8365
- 製造零件編號:
- iTOOLS/CD/3000CK/STD
- 製造商:
- Eurotherm
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
3204 1/4 DIN Temperature / Process Controllers
Safety messaging and 7 segment universal meter for simple visual indication of the process status
Large 3-colour LCD display includes a 7 segment universal meter for simple visual indication of the process status
Up to 4 outputs: Logic I/O, Relay and Analogue can provide any combination of heat, cool or alarm
1 off digital input for alarm acknowledge etc
Universal inputs -B, J, K, L, N, R, S, T, C, PT100, 0-80mV, 0-20mA, 4-20mA
Dimensions: H96 x W96 x D90mm
Large 3-colour LCD display includes a 7 segment universal meter for simple visual indication of the process status
Up to 4 outputs: Logic I/O, Relay and Analogue can provide any combination of heat, cool or alarm
1 off digital input for alarm acknowledge etc
Universal inputs -B, J, K, L, N, R, S, T, C, PT100, 0-80mV, 0-20mA, 4-20mA
Dimensions: H96 x W96 x D90mm
Eurotherm Series 3200
Quick Start Wizard configuration, PID, Self-Tuning and Alarms. Dwell timer,delayed switch on timer and self start timer functions. IP65, NEMA 4X rated. Scrolling text delivers plain language messages to advise operators and engineers what is happening to the process. Applications include plastic extruders, small ovens, chillers, sterilizers, trace heating, packaging machines.