- RS庫存編號:
- 623-7472
- 製造零件編號:
- 9001KS63FB
- 製造商:
- Schneider Electric
- RS庫存編號:
- 623-7472
- 製造零件編號:
- 9001KS63FB
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Selector Switches
2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Note
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Compatible harmony 3001K Contact Block.
See stock number 3513789.
規格
Attribute | Value |
---|---|
Number of Positions | 3 |
Cutout Diameter | 30mm |
Actuator Type | Standard Handle |
Switch Actuation | Spring Return |
Series | Harmony 9001K |
Better World Product | Yes |
Better World Verification | Green Premium |