Honeywell Sensor/Switch without Indicator Sensor/Switch without Indicator for Dry Gas, 0 sLpm Min, 6 SLPM Max
- RS庫存編號:
- 623-7949
- 製造零件編號:
- AWM43600V
- 製造商:
- Honeywell
此產品已停售
- RS庫存編號:
- 623-7949
- 製造零件編號:
- AWM43600V
- 製造商:
- Honeywell
法例與合規
不相容
產品詳細資訊
Amplified Airflow Sensor AWM40000 Series
The AWM40000 Series mass flow sensor family is based on proven microbridge technology and includes both amplified signal conditioned devices and unamplified sensor only devices.
When using the unamplified devices (AWM42150VH and AWM42300V), the heater control circuit and the sensing bridge supply circuit are both required for operation per specification.
These two circuits are NOT on board the sensor and must be supplied in the application. The differential amplifier circuitry is useful in providing output gain and/or introducing voltage offsets to the sensor output.
These two circuits are NOT on board the sensor and must be supplied in the application. The differential amplifier circuitry is useful in providing output gain and/or introducing voltage offsets to the sensor output.
The amplified devices (AWM43300V and AWM43600V) can be used to increase output gain and introduce voltage offsets.
The differential instrumentation amplifier circuitry, heater control circuitry and sensing bridge supply circuitry are all provided onboard the amplified sensors.
The differential instrumentation amplifier circuitry, heater control circuitry and sensing bridge supply circuitry are all provided onboard the amplified sensors.
Features and Benefits
Manifold mount/o-ring sealed
Ceramic flow tube (non-outgassing), 0 to 1000 sccm
High common mode pressure (150 psi ceramic flow tube only)
Operating temperature up to 125°C
High stability at null and full scale
Product Application Information
Damper control for heating, ventilation, and air conditioning systems
Gas analysers
Low vacuum control
Process control
Medical respirators and ventilators
Oxygen concentrators
Leak detection equipment
Vent hoods
Anaesthesia control
Gas metering
Gas chromatography
規格
Attribute | Value |
---|---|
Media Monitored | Dry Gas |
Device Type | Sensor/Switch without Indicator |
Minimum Flow Rate | 0 sLpm |
Maximum Flow Rate | 6 SLPM |
Supply Voltage | 15 V dc |
Pipe Diameter Range | 0.244 in |
Maximum Pressure | 25psi |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |