- RS庫存編號:
- 627-6382
- 製造零件編號:
- RS01/PFL2T
- 製造商:
- Perancea
- RS庫存編號:
- 627-6382
- 製造零件編號:
- RS01/PFL2T
- 製造商:
- Perancea
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Screening Enclosures
These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.
Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω
規格
Attribute | Value |
---|---|
Internal Dimensions | 50 x 25 x 15mm |
Internal Length | 50 mm |
Internal Width | 25 mm |
Internal Height | 15 mm |
Body Material | Steel |
Number of Pins | 10 |
Series | PLF |
Pin Pitch | 10.5 mm, 20 mm |