- RS庫存編號:
- 629-2457
- 製造零件編號:
- 18705
- 製造商:
- Brady
- RS庫存編號:
- 629-2457
- 製造零件編號:
- 18705
- 製造商:
- Brady
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
TLS2200 Thermal Transfer Printer
Portable printer, designed for marking wires and cables on site
Other Applications include heat shrink sleeving, component labelling and Engraved Plates Replacement labelling
The thermal printer provides excellent resolution and smudge and smear resistance
Automatically recognizes label material, size and printer settings
Wide range of materials, available in over 350 sizes including heat shrink sleeves, self lams, Engraved Plates Replacement labels, etc
Maximum 50mm label width, up to 1.3m, cutter, memory, symbols
PC connectivity using LabelMark software
Excellent water, oil and solvent resistance
Other Applications include heat shrink sleeving, component labelling and Engraved Plates Replacement labelling
The thermal printer provides excellent resolution and smudge and smear resistance
Automatically recognizes label material, size and printer settings
Wide range of materials, available in over 350 sizes including heat shrink sleeves, self lams, Engraved Plates Replacement labels, etc
Maximum 50mm label width, up to 1.3m, cutter, memory, symbols
PC connectivity using LabelMark software
Excellent water, oil and solvent resistance
Note
No software supplied, LabelMark Win 2.2 (RS Stock No.364-9620) available seperately.
Supplied with
A hard case containing a ribbon (R6210), battery, charger, PC cable and a cleaning card.
規格
Attribute | Value |
---|---|
Tape Width | 50.8 mm |
Works With Printer Models | TLS 2200, TLS-PC Link |
Series | R4400WT |
Tape Length | 22.9 m |