- RS庫存編號:
- 693-1010
- 製造零件編號:
- 09695020364
- 製造商:
- HARTING
- RS庫存編號:
- 693-1010
- 製造零件編號:
- 09695020364
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Mixed shells for signal crimp contacts
Tinned metal shell
Flange through hole 3.1 mm
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
D-Sub Mixed - Harting
規格
Attribute | Value |
---|---|
Number of Contacts | 32 (Signal), 4 (Power/Coax) |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 5.0A |
Housing Material | Steel |
Length | 66.9mm |
Width | 15.4mm |
Depth | 17.9mm |
Dimensions | 66.9 x 15.4 x 17.9mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |