- RS庫存編號:
- 702-7948
- 製造零件編號:
- 34905A
- 製造商:
- Keysight Technologies
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 702-7948
- 製造零件編號:
- 34905A
- 製造商:
- Keysight Technologies
法例與合規
不適用
- COO (Country of Origin):
- MY
產品詳細資訊
Keysight Technologies Data Acquisition Accessories
The Keysight Technologies dual 4-Channel RF multiplexer has an operating voltage of 42V and a current of 0.7A. This unit offers broadband switching capabilities for high frequency and pulsed signals. The RF multiplexers are arranged as two independent 1x4 multiplexers, each with a common shield and a switched Centre conductor. Connections can be made directly to SMB inputs with 2 GHz usable bandwidth, or the BNC-to-SMB adapters provided with 1GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies - create a stubless 16:1 multiplexer in a single frame It is used to test signals between the signal generator, oscilloscope, spectrum analyser, or other instrumentation.
Supplied with BNC to SMB adapter cables
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Supplied with BNC to SMB adapter cables
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Features and Benefits
60 channels/sec speed
BNC to SMB adapter cables included
It requires 2 GHz bandwidth, 50Ohm
BNC to SMB adapter cables included
It requires 2 GHz bandwidth, 50Ohm
規格
Attribute | Value |
---|---|
Accessory Type | Dual 4 Channel RF Multiplexer |
For Use With | Data Acquisition & Switch Unit |