- RS庫存編號:
- 710-9047
- 製造零件編號:
- IPM620-IS-07G
- 製造商:
- Druck
- RS庫存編號:
- 710-9047
- 製造零件編號:
- IPM620-IS-07G
- 製造商:
- Druck
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- GB
產品詳細資訊
Druck's pressure modules are interchangeable and require no setup or calibration, they represent the latest development within digital output sensor technology. They feature a multitude of key innovations, which allow pressure re-ranging of compatible equipment. The simple screw fit makes the pressure and the electrical connections with ease and without the need for any tools
Druck's pressure modules can be used in in a number of applications, mainly in conjunction with Druck's pneumatic and hydraulic pressure stations and Druck's multifunction calibrators - forming an integrated pressure calibrator for test and calibration of pressure instruments such as transmitters, transducers, switches, gauges, indicators and recorders. Druck's pressure modules can also be combined with the Drucks module carriers, which adds a dual-channel pressure management capability that can be re-arranged within seconds.
Features & Benefits
The digital characterization allows for interchangeability without set-up or calibration
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Did you know?
The "IS" in the name or MPN of a pressure module stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure module you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure modules are ATEX and IEC approved.
Druck Pressure Module, ATEX - IPM620-IS-07G
This pressure module by Druck is designed to provide high accuracy and stability in pressure measurement applications. With a pressure range of -1 to 2 bar and ATEX certification, this module offers exceptional performance for a variety of industrial settings.
Features & Benefits
• Incorporates TERPS resonant silicon pressure sensor technology for greater stability and accuracy
• Total uncertainty from 0.0125% FS for reliable measurements
• Temperature compensated accuracy from -10°C to 50°C for versatile usage
• Ranges from 1.2 bar to 100 bar, suitable for a wide range of pressure calibrators
• Hazardous area versions available for safety compliance
• Total uncertainty from 0.0125% FS for reliable measurements
• Temperature compensated accuracy from -10°C to 50°C for versatile usage
• Ranges from 1.2 bar to 100 bar, suitable for a wide range of pressure calibrators
• Hazardous area versions available for safety compliance
Applications
• Ideal for use with DPI 620 Series calibrators for precision pressure measurements
Can it be used in hazardous areas?
Yes, this pressure module comes in hazardous area versions for compliance with safety regulations.
Will it work with DPI 620G/DPI620G-IS series calibrators?
Yes, this module is fully compatible with pressure calibrators such as DPI612 and DPI620G/DPI620G-IS series.
Is it easy to set up and calibrate?
Yes, the PM620 TERPS pressure module offers simple screw fit installation without the need for additional tools.
規格
Attribute | Value |
---|---|
Accessory Type | Pressure Module (0 to 2 bar) |
For Use With | DPI 620 Series |
Pressure Port Type | Gauge |
Pressure Range | -1 to 2 bar |
Hazardous Area Certification | ATEX |