Kimberly Clark Jackson Safety Blue Nylon General Purpose Work Gloves, Size 11, XL, Nitrile Foam Coating
- RS庫存編號:
- 715-8140
- 製造零件編號:
- 40229
- 製造商:
- Kimberly Clark
60 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 12 )
HK$30.776
單位 | Per unit | Per Pack* |
12 - 72 | HK$30.776 | HK$369.312 |
84 - 168 | HK$29.546 | HK$354.552 |
180 - 468 | HK$28.623 | HK$343.476 |
480 + | HK$27.698 | HK$332.376 |
* 參考價格 |
- RS庫存編號:
- 715-8140
- 製造零件編號:
- 40229
- 製造商:
- Kimberly Clark
法例與合規
不適用
產品詳細資訊
Kimberly Clark
KleenGuard G40 Foam Coated Hand Specific Gloves 40229 - Black, 11, 5x12 pairs (120 gloves)
KleenGuard gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available in a choice of five sizes with colour-coded cuffs and foam Nitrile coated palms for excellent dry grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts. For other glove sizes, see product codes 40225, 40226, 40227 and 40228. 5 bags x 12 pairs hand specific, black gloves, 11, (120 total)
Features and Benefits
5 x 12 pairs of Size 11, black gloves (120 total)
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments.
Foam Nitrile coated palms for excellent dry grip.
Sensitive touch for handling small parts
Has EU Abrasion Rating of 4 - better durability.
Excellent Wet and Dry Grip - good grip for light oil applications (better protection).
Powder free with nitrile Coating offers enhanced grip and excellent.
Features and Benefits
5 x 12 pairs of Size 11, Black gloves (120 total)
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments
Foam Nitrile coated palms for excellent dry grip.
Sensitive touch for handling small parts.
Has EU Abrasion Rating of 4 - better durability.
Excellent Wet and Dry Grip - good grip for light oil applications (better protection).
Powder free with nitrile Coating offers enhanced grip and excellent.
Portable dispenser box for mobility and easy access.
Standards
EN14126, EN1073-2, EN1149-1, CE0120, EN14605:2005, ENISO 13982-1:2004, EN1073-2:2002, EN14126:2003
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
規格
Attribute | Value |
---|---|
Glove Size | 11, XL |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | Blue |
Glove Coating | Nitrile Foam |
Number of Gloves | 12Pairs |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
Mechanical Hazards EN388 | 3 1 2 1 X |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Range | Jackson Safety |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | X |
Complies with EN 61340-5-1 | No |