- RS庫存編號:
- 724-0927
- 製造零件編號:
- PP007-WR
- 製造商:
- Teledyne LeCroy
- RS庫存編號:
- 724-0927
- 製造零件編號:
- PP007-WR
- 製造商:
- Teledyne LeCroy
法例與合規
豁免
產品詳細資訊
Teledyne LeCroy Passive Probes
LeCroy passive probes automatically scale the oscilloscope waveforms without user input. They are optimised for maximum waveform fidelity, including high frequency signal components, in a rugged design suitable for everyday use.
Note
The PP007-WR is designed to be used with the WaveRunner 6000 series, while the PP007-WS is designed for the WaveSurfer 400 series oscilloscopes. The physical design of these two probes is identical. All of the connection accessories, standard and optional, will fit both models. The PP008-1 is for use with WaveRunner Xi series oscilloscopes.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
規格
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:10 |
Bandwidth | 500MHz |
Maximum Common Mode Input Voltage | 300V |
Connector Type | BNC |
Model Number p | PP007-WR |
Series | PP |
Safety Category | CAT I 400 V, CAT II 300V |