- RS庫存編號:
- 724-5020
- 製造零件編號:
- 1255AY-101M
- 製造商:
- Toko
此產品已停售
- RS庫存編號:
- 724-5020
- 製造零件編號:
- 1255AY-101M
- 製造商:
- Toko
法例與合規
產品詳細資訊
DG6045C Series Shielded Wire Wound Chokes
Toko DG6045C Series magnetically shielded SMD Fixed Inductors, ideal for a variety of DC-DC converter inductor applications. (TV, DVC, etc.)
Low Profile (H=4.5mm Max).
Toko Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 900mA |
Package/Case | DG6045C |
Length | 6.3mm |
Depth | 6.3mm |
Height | 4.5mm |
Dimensions | 6.3 x 6.3 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 460mΩ |
Series | DG6045C |
Inductor Construction | Wire-Wound |