- RS庫存編號:
- 724-5159
- 製造零件編號:
- 1225AS-H-3R3M
- 製造商:
- Murata
此產品已停售
- RS庫存編號:
- 724-5159
- 製造零件編號:
- 1225AS-H-3R3M
- 製造商:
- Murata
法例與合規
產品詳細資訊
DEM2812C Series Shielded Wire Wound Chokes
Toko DEM2812C Series magnetically shielded SMD Fixed Inductors with a low DC resistance.
Ideal for a variety of DC-DC converter inductor applications.(DVC,DSC,Cellular phone,PDA)
Ideal for a variety of DC-DC converter inductor applications.(DVC,DSC,Cellular phone,PDA)
Low profile (2.8 ´ 3.0mm square, 1.2mm Max.height).
Toko Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 1.5A |
Package/Case | DEM2812C |
Length | 3mm |
Depth | 3.2mm |
Height | 1.2mm |
Dimensions | 3 x 3.2 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 96mΩ |
Series | DEM2812C |
Inductor Construction | Wire-Wound |