Bourns, SDR0604, 0604 Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 1.1A Idc Q:24
- RS庫存編號:
- 729-6508
- 製造零件編號:
- SDR0604-330KL
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 729-6508
- 製造零件編號:
- SDR0604-330KL
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SDR0604 Series Wire Wound Chokes
Available in E12 series
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
規格
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 1.1A |
Package/Case | 0604 |
Height | 4.8mm |
Diameter | 5.8mm |
Dimensions | 5.8 (Dia.) x 4.8mm |
Tolerance | ±10% |
Maximum DC Resistance | 250mΩ |
Series | SDR0604 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 13MHz |
Minimum Quality Factor | 24 |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |