Bourns, SRR1005, 1005 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±15% Wire-Wound 1.1A Idc Q:35
- RS庫存編號:
- 729-6558
- 製造零件編號:
- SRR1005-680Y
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 729-6558
- 製造零件編號:
- SRR1005-680Y
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
SRR1005 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1005 Series SMD Shielded Power Inductors with a low profile of only 5.2mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
規格
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 1.1A |
Package/Case | 1005 |
Length | 12.7mm |
Depth | 10mm |
Height | 5.2mm |
Dimensions | 12.7 x 10 x 5.2mm |
Shielded | Yes |
Tolerance | ±15% |
Maximum DC Resistance | 340mΩ |
Series | SRR1005 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 9MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 35 |