- RS庫存編號:
- 730-0739
- 製造零件編號:
- T0052920199
- 製造商:
- Weller
- RS庫存編號:
- 730-0739
- 製造零件編號:
- T0052920199
- 製造商:
- Weller
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
WXP 120 Soldering Iron
Pencil style 120W soldering iron ideal for heavy duty soldering applications and lead free soldering. Suitable for use with Weller stations WX1, WX2, WX1010 & WX2020
Features and Benefits.
ESD Safe
Temperature range: 65 → 454°C
For a suitable stand see Weller WDH10T
Temperature range: 65 → 454°C
For a suitable stand see Weller WDH10T
Whats Included?
- WXP 120 Intelligent Hybrid Soldering Iron.
- EX B Solder tip, chisel, 2.4 mm, stock number 512843.
Typical Applications.
- Small and large component solder work.
- High mass soldering.
- High energy demand solder applications.
Weller Solder Iron Tips Available.
- XT H, 0.8 mm, straight chisel, 6695730.
- XT B, 2.4 x 0.8 mm, straight chisel, 512843.
- XT A, 1.6 x 0.7 mm, straight chisel, 512865.
- XT GW3, 0.9 x 0.8 mm, concave hoof, 8014785.
- XT C, 3.2 mm straight chisel, 512853.
- XT BS, 2.4 mm, straight hoof, 6695742.
- XT AL, 1.6 x 1 mm, straight chisel, 512869.
- XT O, 1 mm, straight hoof, 6695749.
- XT D, 4.6 x 0.8 mm, straight chisel, 512875.
- XT E, 5.9 x 1.2 mm, straight chisel, 512831.
- XT AA, 60, 1.6 mm, straight hoof, 6695727.
- XT F 30, 1.2 mm, straight hoof, 6695758.
- XT KN, 2 mm, straight knife, 6695733.
- XT CC 45, 3.2 mm, straight hoof, 6695724.
- XT M. 3.2 x 1.2 mm, straight chisel, 512847.
- XT DS, 4.6 mm, straight hoof, 6695755.
- XT BB 45, 2.4 mm, straight hoof, 6695720.
- XT GW1, 2.3 mm, concave hoof, 6695736.
- XT CS, 3.2 mm, straight hoof, 6695746.
Other WXP Soldering Irons Available.
Power Supply Units / Soldering Stations Available.
- WXR 3, 230 V, Soldering station, stock number 8303587.
- WXA 2, 230 V, Soldering stations, stock number 8014757.
- WX 2, 230 V, 200 W, Soldering station, stock number 7300717.
- WX 2021, 230 V, 200 W, Soldering station, stock number 7300714.
- WX 1, 230 V, 200 W, Soldering station, stock number 7388625.
- WX 2020, 230 V, Soldering station, stock number 7300710.
- WX 1010, 230 V, 200 W, Soldering station, stock number 7388629.
- WX 1011, 230 V, Soldering station, stock number 7388638.
- WX 1012, 230 V, Soldering station, stock number 7388631.
Supplied with
Soldering tip XTB.
Station Irons - Weller