Arcolectric (Bulgin) Ltd Cover, For Use With 8300 Series, 8500 Series
- RS庫存編號:
- 749-2478
- 製造零件編號:
- F0167LOAAAB
- 製造商:
- Arcolectric (Bulgin) Ltd
216 現貨庫存,可於3工作日發貨。
單價 个
HK$20.74
單位 | 每單位 |
---|---|
1 - 14 | HK$20.74 |
15 - 49 | HK$20.13 |
50 - 99 | HK$19.51 |
100 - 499 | HK$19.08 |
500 + | HK$18.68 |
- RS庫存編號:
- 749-2478
- 製造零件編號:
- F0167LOAAAB
- 製造商:
- Arcolectric (Bulgin) Ltd
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
Antimicrobial Rocker Switches - Arcolectric Waterproof Cover
Microbes such as bacteria, mould and fungi occur in even the cleanest environment but due to their nature they can quickly multiply on surfaces. A switch is often the first point of contact when a user interacts with a product, and as a result is a surface where microbes are often spread. There are two basic types of antimicrobial technology available to treat surfaces - organic and inorganic. This range of Arcolectric antimicrobial switches are inorganic which provides safe, long lasting and built-in antimicrobial protection. Inorganic antimicrobials such as silver are non toxic and safer to use than organic antimicrobials.
BioCote® silver ion technology is incorporated into this range of Arcolectrics switch products at the time of manufacture to provide proven, built-in antimicrobial protection against a wide range of micro-organisms, including bacteria, mould, and viruses for the expected lifetime of the product without breaking down, washing off or wearing off the product over time. The BioCote® antimicrobial protection reduces levels of microbes on surfaces by up to 99.99%. All BioCote® protected products are validated and quality tested to ISO 22196 where applicable, in an independent laboratory. Only products that demonstrate over a 95% reduction in bacteria are able to use the BioCote® brand as a guarantee of antimicrobial performance.
Arcolectrics antimicrobial switches are suitable for use in a wide range of industries including healthcare, laboratory science, education, catering, leisure and many more public places.
BioCote® silver ion technology is incorporated into this range of Arcolectrics switch products at the time of manufacture to provide proven, built-in antimicrobial protection against a wide range of micro-organisms, including bacteria, mould, and viruses for the expected lifetime of the product without breaking down, washing off or wearing off the product over time. The BioCote® antimicrobial protection reduces levels of microbes on surfaces by up to 99.99%. All BioCote® protected products are validated and quality tested to ISO 22196 where applicable, in an independent laboratory. Only products that demonstrate over a 95% reduction in bacteria are able to use the BioCote® brand as a guarantee of antimicrobial performance.
Arcolectrics antimicrobial switches are suitable for use in a wide range of industries including healthcare, laboratory science, education, catering, leisure and many more public places.
Transparent splash and dust proof cover that use BioCote® silver ion technology, providing antimicrobial properties
Offers protection against moisture, grease and dust to panel mounted switches, once fitted they give the switch actuator an IP65 rating
Suitable for use with the 8300 and 8500 series of antimicrobial switches (see stock numbers 749-2399, 749-2392, 749-2396, 749-2406, 749-2409, 749-2403 and 749-2412)
Offers protection against moisture, grease and dust to panel mounted switches, once fitted they give the switch actuator an IP65 rating
Suitable for use with the 8300 and 8500 series of antimicrobial switches (see stock numbers 749-2399, 749-2392, 749-2396, 749-2406, 749-2409, 749-2403 and 749-2412)
Note
For standard, non antimicrobial version of the cover see stock number 252-1751.
Antimicrobial Rocker Switches
規格
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | 8300 Series, 8500 Series |