- RS庫存編號:
- 753-8076
- 製造零件編號:
- Series1Link
- 製造商:
- Vox Power
此產品已停售
- RS庫存編號:
- 753-8076
- 製造零件編號:
- Series1Link
- 製造商:
- Vox Power
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Vox Power Parallel and Series Links for Modular Power Supply – NEVO+600
A range of parallel and series links for enabling the connection of output modules for the NEVO+600 and Nevo+1200 AC-DC modular power supplies either in parallel or in series. These parallel and series links are supplied with M4 screws and are friction locking, the parallel links have a 21.50mm protrusion and the series link has an 11.50mm protrusion with a centre tap point.
Vox Power Configured Product Accessory
Parallel Link for use with Nevo Single Output Modules
Allows Parallel Connection of 2 Single Output Modules
Parallel Link for use with Nevo Single Output Modules
Allows Parallel Connection of 2 Single Output Modules
Switch Mode - Vox Power 600W, NEVO600 Series
規格
Attribute | Value |
---|---|
Accessory Type | Series Link |
For Use With | Nevo Output Modules |