The EOS MWLT300 series 300W single output AC to DC embedded switch mode power supply has an output current rating of 7.5A at 24VDC (convection). This open-frame AC/DC medical power supply has a compact form factor of 3in width, 5in length and 1.5in depth. It offers high efficiency and low leakage current. The AC/DC medical power supply is a class 1 product. It has a universal input supply voltage rating ranging from 90VAC to 264VAC.
Features and Benefits
Adjustable output voltage High efficiency of 88% Designed for 300μA typical and touch current less than 100μA Low standby power consumption of 0.5W maximum at 115VAC and 0.8W maximum at 230VAC Fan output is 12V Standby output is 5V Remote sensing Remote ON/OFF Power good functions Overload Over temperature and short circuit protection Chassis mount Open frame package type
Applications
Dental and laboratory equipment Endoscopes Instruments Pumps Drips Medical monitors Defibrillators
Certifications
CB FOR 3RD ed. EC 60601-1: 2005 + CORR. 1 (2006) + CORR. 2 (2007) EN 60601-1:2006 + N mark EN5022-B CISPR22-B FCC Part 15 Class B EN61000-3-2 Class D IEC 60601-1 EN61000-4-2,4-4,4-5, level 3