- RS庫存編號:
- 760-0187
- 製造零件編號:
- DCE.91.090.3MVM
- 製造商:
- Lemo
此產品已停售
- RS庫存編號:
- 760-0187
- 製造零件編號:
- DCE.91.090.3MVM
- 製造商:
- Lemo
法例與合規
產品詳細資訊
Lemo M Series Contact Positioners
A range of Lemo M series contact positioners essential when building complete connector assemblies, used in conjunction with the appropriate crimp tool these positioners ensure the contacts are correctly and securely crimped prior to assembly into the relevant Lemo M series connector.
Note
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
規格
Attribute | Value |
---|---|
Type | Positioner |
Series | M Series |