- RS庫存編號:
- 769-2750
- 製造零件編號:
- TP-300
- 製造商:
- Wolf Safety
- RS庫存編號:
- 769-2750
- 製造零件編號:
- TP-300
- 製造商:
- Wolf Safety
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
T6 & T4 Torches
CE marked to ATEX directive for use in explosive atmospheres
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in Zones 21 and 22, for dust with 90°C ignition temperature or above
Light source T4+ Halogen, T4 Krypton
T6 approved for use in any Zone 1 or 2 atmospheres, with optimum light output in this temperature class
Right angle model with integral high strength thermoplastic clip for hands free operation
Supplied with spare bulb and nylon wrist lanyard
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in Zones 21 and 22, for dust with 90°C ignition temperature or above
Light source T4+ Halogen, T4 Krypton
T6 approved for use in any Zone 1 or 2 atmospheres, with optimum light output in this temperature class
Right angle model with integral high strength thermoplastic clip for hands free operation
Supplied with spare bulb and nylon wrist lanyard
Note
To comply with the torch approvals, the correct battery and bulb must be used.
T6 torches are compatible only with R20 (zinc chloride RS 217-968) primary cells to IEC60086
T4 torches are compatible with R20 (zinc chloride RS 217-968) / LR20 (alkaline manganese dioxide RS 451-865) primary cells to IEC60086
Stock no 769-2750 is the LED module replacement for Stock nos 446-0715, 446-1409, 446-0737 and 446-1415
T6 torches are compatible only with R20 (zinc chloride RS 217-968) primary cells to IEC60086
T4 torches are compatible with R20 (zinc chloride RS 217-968) / LR20 (alkaline manganese dioxide RS 451-865) primary cells to IEC60086
Stock no 769-2750 is the LED module replacement for Stock nos 446-0715, 446-1409, 446-0737 and 446-1415
Group and Category
II 2 GD EEx e ib IIC T4/T6
Certificate No.
BAS 02 ATEX 2220X
Hazardous Area
規格
Attribute | Value |
---|---|
Type | LED Module |
For Use With | ATEX Torch |
Hazardous Area Certification | ATEX |